RDE5C2A390J0S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 3,45858 Kč
Datasheet

Similar


Murata Electronics
In Stock: 797
Unit Price: 11,13000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 3,23075 Kč
Datasheet

Direct


KEMET
In Stock: 1 749
Unit Price: 8,82000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,92132 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48468 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,81583 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,81583 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,88711 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 16
Unit Price: 10,71000 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,03094 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 8,96165 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,81583 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,67395 Kč
Datasheet
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A390J0S1H03A

DigiKey Part Number
490-9105-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A390J0S1H03A
Description
CAP CER 39PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A390J0S1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C2A390J0P1H03BMurata Electronics0490-8775-ND3,45858 KčDirect
RDE5C2A390J0K1H03BMurata Electronics797490-8774-ND11,13000 KčSimilar
RDE5C2A390J0M1H03AMurata Electronics0490-9104-3-ND3,23075 KčSimilar
C315C390J1G5TAKEMET1 749399-9734-ND8,82000 KčDirect
K390J10C0GH5UL2Vishay Beyschlag/Draloric/BC Components0K390J10C0GH5UL2-ND0,92132 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,22740 Kč6 454,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,22740 Kč
Unit Price with VAT:3,90515 Kč