Similar
Similar

SR122A390GARTR2 | |
|---|---|
DigiKey Part Number | SR122A390GARTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR122A390GARTR2 |
Description | CAP CER 39PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A390GARTR2 | KYOCERA AVX | 0 | SR072A390GARTR2-ND | 8,96165 Kč | Similar |
| SR152A390GARTR1 | KYOCERA AVX | 0 | SR152A390GARTR1-ND | 9,53543 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 10,98861 Kč | 38 460,14 Kč |
| Unit Price without VAT: | 10,98861 Kč |
|---|---|
| Unit Price with VAT: | 13,29622 Kč |



