SR152A390GARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 8,96165 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 10,98861 Kč
Datasheet
39 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A390GARTR1

DigiKey Part Number
SR152A390GARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR152A390GARTR1
Description
CAP CER 39PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±2%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR072A390GARTR2KYOCERA AVX0SR072A390GARTR2-ND8,96165 KčDirect
SR122A390GARTR2KYOCERA AVX0SR122A390GARTR2-ND10,98861 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5009,53543 Kč33 374,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,53543 Kč
Unit Price with VAT:11,53787 Kč