SR152A390JARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 8,96165 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 9,53543 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,81583 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,12156 Kč
Datasheet

Similar


KEMET
In Stock: 892
Unit Price: 8,82000 Kč
Datasheet

Similar


KEMET
In Stock: 712
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,12156 Kč
Datasheet
39 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A390JARTR2

DigiKey Part Number
SR152A390JARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR152A390JARTR2
Description
CAP CER 39PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR072A390GARTR2KYOCERA AVX0SR072A390GARTR2-ND8,96165 KčUpgrade
SR152A390GARTR1KYOCERA AVX0SR152A390GARTR1-ND9,53543 KčUpgrade
SR072A390JARTR1KYOCERA AVX0SR072A390JARTR1-ND2,81583 KčSimilar
K390J15C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K390J15C0GK5TL2-ND3,12156 KčDirect
C317C390J2G5TAKEMET892399-4238-ND8,82000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,81583 Kč9 855,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2,81583 Kč
Unit Price with VAT:3,40715 Kč