K390J15C0GK53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,03094 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,12156 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,03094 Kč
Datasheet

Similar


KEMET
In Stock: 892
Unit Price: 8,82000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,81583 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,50901 Kč
Datasheet
39 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K390J15C0GK53L2

DigiKey Part Number
K390J15C0GK53L2-ND
Manufacturer
Manufacturer Product Number
K390J15C0GK53L2
Description
CAP CER 39PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K390J15C0GK53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K390J15C0GK53H5Vishay Beyschlag/Draloric/BC Components0K390J15C0GK53H5-ND3,03094 KčSimilar
K390J15C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K390J15C0GK5TL2-ND3,12156 KčParametric Equivalent
K390J15C0GK5UL2Vishay Beyschlag/Draloric/BC Components0K390J15C0GK5UL2-ND3,03094 KčParametric Equivalent
C317C390J2G5TAKEMET892399-4238-ND8,82000 KčSimilar
SR072A390JARTR1KYOCERA AVX0SR072A390JARTR1-ND2,81583 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0003,03094 Kč60 618,80 Kč
Unit Price without VAT:3,03094 Kč
Unit Price with VAT:3,66744 Kč