Upgrade
Upgrade
Similar
Direct
Similar
Similar
Similar

SR152A390JAR | |
|---|---|
DigiKey Part Number | SR152A390JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR152A390JAR |
Description | CAP CER 39PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A390GARTR2 | KYOCERA AVX | 0 | SR072A390GARTR2-ND | 8,96165 Kč | Upgrade |
| SR152A390GARTR1 | KYOCERA AVX | 0 | SR152A390GARTR1-ND | 9,53543 Kč | Upgrade |
| SR072A390JARTR1 | KYOCERA AVX | 0 | SR072A390JARTR1-ND | 2,81583 Kč | Similar |
| K390J15C0GK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K390J15C0GK53L2-ND | 3,03094 Kč | Direct |
| C317C390J2G5TA | KEMET | 892 | 399-4238-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,50901 Kč | 9 018,02 Kč |
| Unit Price without VAT: | 4,50901 Kč |
|---|---|
| Unit Price with VAT: | 5,45590 Kč |






