NCP21WB333J03RA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 578
Unit Price: 8,82000 Kč
Datasheet

Similar


TDK
In Stock: 8 770
Unit Price: 8,82000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 3 321
Unit Price: 6,30000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 1 340
Unit Price: 5,46000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 4 048
Unit Price: 6,72000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,28902 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 2 470
Unit Price: 10,92000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 2 790
Unit Price: 6,09000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 826
Unit Price: 5,46000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 1 500
Unit Price: 6,05000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 9,07937 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,15015 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,93655 Kč
Datasheet
NTC Thermistor 33k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 33k 0805 (2012 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP21WB333J03RA

DigiKey Part Number
490-NCP21WB333J03RACT-ND - Cut Tape (CT)
490-NCP21WB333J03RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP21WB333J03RA
Description
THERMISTOR NTC 33KOHM 4050K 0805
Customer Reference
Detailed Description
NTC Thermistor 33k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP21WB333J03RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4050K
Manufacturer
Murata Electronics
B25/85
4108K
Series
B25/100
4131K
Packaging
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
200 mW
Resistance in Ohms @ 25°C
33k
Package / Case
0805 (2012 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57421V2333J062TDK578495-B57421V2333J062CT-ND8,82000 KčSimilar
B57471V2333J062TDK8 770495-B57471V2333J062CT-ND8,82000 KčSimilar
NB12K00103JBBKYOCERA AVX3 321478-10978-1-ND6,30000 KčSimilar
NB12K00103KBBKYOCERA AVX1 340478-NB12K00103KBBCT-ND5,46000 KčSimilar
NB12L00153JBBKYOCERA AVX4 048478-11667-1-ND6,72000 KčSimilar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.