


NB12N00473JBB | |
|---|---|
DigiKey Part Number | 478-NB12N00473JBBTR-ND - Tape & Reel (TR) 478-NB12N00473JBBCT-ND - Cut Tape (CT) 478-NB12N00473JBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB12N00473JBB |
Description | THERMISTOR NTC 47KOHM 4080K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4080K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,18120 Kč | 179,53 Kč |
| 50 | 6,92940 Kč | 346,47 Kč |
| 100 | 5,90250 Kč | 590,25 Kč |
| 500 | 5,13234 Kč | 2 566,17 Kč |
| 1 000 | 4,49084 Kč | 4 490,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,39063 Kč | 17 562,52 Kč |
| 8 000 | 4,22551 Kč | 33 804,08 Kč |
| 12 000 | 4,13540 Kč | 49 624,80 Kč |
| 20 000 | 4,02819 Kč | 80 563,80 Kč |
| 28 000 | 3,96122 Kč | 110 914,16 Kč |
| 40 000 | 3,89327 Kč | 155 730,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

