Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NC12K00103KBB | |
|---|---|
DigiKey Part Number | NC12K00103KBB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC12K00103KBB |
Description | THERMISTOR NTC 10KOHM 3630K 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/85 3630K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 120 mW |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±10% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB12K00103JBB | KYOCERA AVX | 3 321 | 478-10978-1-ND | 6,30000 Kč | Parametric Equivalent |
| NB12K00103KBB | KYOCERA AVX | 1 340 | 478-NB12K00103KBBCT-ND | 5,46000 Kč | Parametric Equivalent |
| NC12K00103JBB | KYOCERA AVX | 0 | 478-NC12K00103JBBCT-ND | 9,87000 Kč | Parametric Equivalent |
| NCP21WB333J03RA | Murata Electronics | 0 | 490-NCP21WB333J03RACT-ND | 0,00000 Kč | Similar |
| NCP21XM221J03RA | Murata Electronics | 13 620 | 490-2452-1-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,15015 Kč | 16 600,60 Kč |
| Unit Price without VAT: | 4,15015 Kč |
|---|---|
| Unit Price with VAT: | 5,02168 Kč |





