NTC Thermistor 100k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0805 (2012 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0805N17N1003JE

DigiKey Part Number
541-1140-2-ND - Tape & Reel (TR)
541-1140-1-ND - Cut Tape (CT)
541-1140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS0805N17N1003JE
Description
THERM NTC 100KOHM 4064K 0805
Customer Reference
Detailed Description
NTC Thermistor 100k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0805N17N1003JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
Vishay Dale
B Value Tolerance
±3%
Series
B25/75
4064K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Resistance in Ohms @ 25°C
100k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB12K00103JBBKYOCERA AVX3 321478-10978-1-ND6,30000 KčSimilar
NB12K00103KBBKYOCERA AVX1 340478-NB12K00103KBBCT-ND5,46000 KčSimilar
NB12L00153JBBKYOCERA AVX4 048478-11667-1-ND6,72000 KčSimilar
NB12L00153KBBKYOCERA AVX0NB12L00153KBB-ND3,28902 KčSimilar
NB12N00473JBBKYOCERA AVX2 470478-NB12N00473JBBCT-ND10,92000 KčSimilar
In-Stock: 4 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00097,12352 Kč194 247,04 Kč
Manufacturers Standard Package
Unit Price without VAT:97,12352 Kč
Unit Price with VAT:117,51946 Kč