


B57421V2333J062 | |
|---|---|
DigiKey Part Number | 495-B57421V2333J062TR-ND - Tape & Reel (TR) 495-B57421V2333J062CT-ND - Cut Tape (CT) 495-B57421V2333J062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57421V2333J062 |
Description | THERMISTOR NTC 33KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57421V2333J062 Models |
Category | B25/50 3940K |
Manufacturer TDK | B25/85 3980K |
Series | B25/100 4000K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 33k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,64400 Kč | 38,22 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,71920 Kč | 167,98 Kč |
| 50 | 6,37920 Kč | 318,96 Kč |
| 100 | 6,06840 Kč | 606,84 Kč |
| 500 | 5,44268 Kč | 2 721,34 Kč |
| 1 000 | 5,21023 Kč | 5 210,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,38696 Kč | 17 547,84 Kč |
| 8 000 | 4,22385 Kč | 33 790,80 Kč |
| 12 000 | 4,13482 Kč | 49 617,84 Kč |
| 20 000 | 4,02889 Kč | 80 577,80 Kč |
| 28 000 | 3,96272 Kč | 110 956,16 Kč |
| 40 000 | 3,89557 Kč | 155 822,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

