NTC Thermistor 100k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB12P00104KBB

DigiKey Part Number
478-NB12P00104KBBTR-ND - Tape & Reel (TR)
478-NB12P00104KBBCT-ND - Cut Tape (CT)
478-NB12P00104KBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB12P00104KBB
Description
THERM NTC 100KOHM 4220K 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4220K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
120 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
100k
Qualification
AEC-Q200
Resistance Tolerance
±10%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB12P00104JBBKYOCERA AVX2 790478-10979-1-ND6,09000 KčParametric Equivalent
NC12P00104JBBKYOCERA AVX2 500478-NC12P00104JBBCT-ND7,77000 KčParametric Equivalent
NCP21XM221J03RAMurata Electronics13 620490-2452-1-ND3,36000 KčSimilar
NCP21XM472J03RAMurata Electronics29 683490-2453-1-ND3,36000 KčSimilar
NCP21XQ102J03RAMurata Electronics3 460490-2454-1-ND3,57000 KčSimilar
In-Stock: 826
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
54,66200 Kč23,31 Kč
104,38900 Kč43,89 Kč
254,07360 Kč101,84 Kč
503,85520 Kč192,76 Kč
1003,65790 Kč365,79 Kč
5003,26014 Kč1 630,07 Kč
1 0003,11295 Kč3 112,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,16744 Kč12 669,76 Kč
8 0003,04345 Kč24 347,60 Kč
12 0002,97575 Kč35 709,00 Kč
20 0002,89528 Kč57 905,60 Kč
28 0002,84501 Kč79 660,28 Kč
40 0002,79399 Kč111 759,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč