NTC Thermistor 100k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NC12P00104JBB

DigiKey Part Number
478-NC12P00104JBBTR-ND - Tape & Reel (TR)
478-NC12P00104JBBCT-ND - Cut Tape (CT)
478-NC12P00104JBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC12P00104JBB
Description
THERM NTC 100KOHM 4220K 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4220K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
120 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
100k
Qualification
AEC-Q200
Resistance Tolerance
±5%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB12P00104JBBKYOCERA AVX2 790478-10979-1-ND6,09000 KčParametric Equivalent
NCP21XM221J03RAMurata Electronics13 620490-2452-1-ND3,36000 KčSimilar
NCP21XM472J03RAMurata Electronics29 683490-2453-1-ND3,36000 KčSimilar
NCP21XQ102J03RAMurata Electronics3 460490-2454-1-ND3,57000 KčSimilar
NCP21XQ471J03RAMurata Electronics19 455490-2455-1-ND3,57000 KčSimilar
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
56,76200 Kč33,81 Kč
106,38300 Kč63,83 Kč
255,93840 Kč148,46 Kč
505,63580 Kč281,79 Kč
1005,35450 Kč535,45 Kč
5004,79552 Kč2 397,76 Kč
1 0004,58785 Kč4 587,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,68523 Kč18 740,92 Kč
8 0004,51048 Kč36 083,84 Kč
12 0004,41506 Kč52 980,72 Kč
20 0004,30159 Kč86 031,80 Kč
28 0004,23071 Kč118 459,88 Kč
40 0004,15877 Kč166 350,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč