



NB21K00103JBB | |
|---|---|
DigiKey Part Number | 478-12936-2-ND - Tape & Reel (TR) 478-12936-1-ND - Cut Tape (CT) 478-12936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB21K00103JBB |
Description | THERMISTOR NTC 10KOHM 3630K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NB21K00103JBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3630K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 5 | 5,25000 Kč | 26,25 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,57760 Kč | 114,44 Kč |
| 50 | 4,33400 Kč | 216,70 Kč |
| 100 | 4,11350 Kč | 411,35 Kč |
| 500 | 3,67256 Kč | 1 836,28 Kč |
| 1 000 | 3,50856 Kč | 3 508,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,56987 Kč | 14 279,48 Kč |
| 8 000 | 3,43212 Kč | 27 456,96 Kč |
| 12 000 | 3,35697 Kč | 40 283,64 Kč |
| 20 000 | 3,26755 Kč | 65 351,00 Kč |
| 28 000 | 3,21171 Kč | 89 927,88 Kč |
| 40 000 | 3,15505 Kč | 126 202,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

