Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R61C105KA93D | |
|---|---|
DigiKey Part Number | 490-1536-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R61C105KA93D |
Description | CAP CER 1UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C105KA93D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM185R61C105KE44D | Murata Electronics | 20 864 | 490-3894-1-ND | 2,94000 Kč | Upgrade |
| GRM185R61C105KE44J | Murata Electronics | 52 328 | 490-6372-1-ND | 4,20000 Kč | Upgrade |
| GRM185R61E105KA12D | Murata Electronics | 116 595 | 490-10021-1-ND | 4,41000 Kč | Upgrade |
| GRM185R61E105KA12J | Murata Electronics | 1 978 | 490-GRM185R61E105KA12JCT-ND | 4,41000 Kč | Upgrade |
| GRM188R61C105KA12D | Murata Electronics | 172 897 | 490-10479-1-ND | 2,10000 Kč | Upgrade |





