


C0603C105K3PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105K3PACTUTR-ND - Tape & Reel (TR) 399-C0603C105K3PACTUCT-ND - Cut Tape (CT) 399-C0603C105K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K3PACTU |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KPX5R8BB105 | YAGEO | 17 517 | 13-CC0603KPX5R8BB105CT-ND | 2,29000 Kč | Direct |
| CC0603KRX5R8BB105 | YAGEO | 938 142 | 311-1445-1-ND | 2,29000 Kč | Direct |
| KGM15BR51E105KM | KYOCERA AVX | 29 780 | 478-KGM15BR51E105KMCT-ND | 3,13000 Kč | Direct |
| C1608X5R1V105K080AB | TDK | 13 501 | 445-7470-1-ND | 3,75000 Kč | Upgrade |
| C1608X6S1E105K080AB | TDK | 4 277 | 445-7434-1-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 50 | 1,29300 Kč | 64,65 Kč |
| 100 | 1,12620 Kč | 112,62 Kč |
| 500 | 0,84632 Kč | 423,16 Kč |
| 1 000 | 0,75997 Kč | 759,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,63072 Kč | 2 522,88 Kč |
| 8 000 | 0,58281 Kč | 4 662,48 Kč |
| 12 000 | 0,55882 Kč | 6 705,84 Kč |
| 20 000 | 0,53225 Kč | 10 645,00 Kč |
| 28 000 | 0,51672 Kč | 14 468,16 Kč |
| 40 000 | 0,50179 Kč | 20 071,60 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

