
C1608X6S1E105K080AB | |
|---|---|
DigiKey Part Number | 445-7434-2-ND - Tape & Reel (TR) 445-7434-1-ND - Cut Tape (CT) 445-7434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1E105K080AB |
Description | CAP CER 1UF 25V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1E105K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H105K080AC | TDK | 75 842 | 445-7424-1-ND | 4,38000 Kč | Upgrade |
| C1608X6S1V105K080AB | TDK | 2 306 | 445-7430-1-ND | 4,80000 Kč | Upgrade |
| C1608X7R1E105K080AB | TDK | 39 518 | 445-5956-1-ND | 3,75000 Kč | Upgrade |
| C1608X7R1V105K080AC | TDK | 322 370 | 445-7414-1-ND | 4,80000 Kč | Upgrade |
| TMK107B7105KA-T | Taiyo Yuden | 437 011 | 587-2984-1-ND | 2,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,81500 Kč | 28,15 Kč |
| 50 | 2,01880 Kč | 100,94 Kč |
| 100 | 1,77480 Kč | 177,48 Kč |
| 500 | 1,36478 Kč | 682,39 Kč |
| 1 000 | 1,23840 Kč | 1 238,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,01926 Kč | 4 077,04 Kč |
| 8 000 | 0,95101 Kč | 7 608,08 Kč |
| 12 000 | 0,91686 Kč | 11 002,32 Kč |
| 20 000 | 0,87902 Kč | 17 580,40 Kč |
| 28 000 | 0,85689 Kč | 23 992,92 Kč |
| 40 000 | 0,83561 Kč | 33 424,40 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

