
C1608X7R1E105K080AB | |
|---|---|
DigiKey Part Number | 445-5956-2-ND - Tape & Reel (TR) 445-5956-1-ND - Cut Tape (CT) 445-5956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1E105K080AB |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1E105K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 50 | 1,51600 Kč | 75,80 Kč |
| 100 | 1,32290 Kč | 132,29 Kč |
| 500 | 1,00160 Kč | 500,80 Kč |
| 1 000 | 0,90270 Kč | 902,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,73294 Kč | 2 931,76 Kč |
| 8 000 | 0,67952 Kč | 5 436,16 Kč |
| 12 000 | 0,65279 Kč | 7 833,48 Kč |
| 20 000 | 0,62319 Kč | 12 463,80 Kč |
| 28 000 | 0,60589 Kč | 16 964,92 Kč |
| 40 000 | 0,58925 Kč | 23 570,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

