Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM185R61E105KA12D

DigiKey Part Number
490-10021-2-ND - Tape & Reel (TR)
490-10021-1-ND - Cut Tape (CT)
490-10021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM185R61E105KA12D
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM185R61E105KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
102,76700 Kč27,67 Kč
501,99320 Kč99,66 Kč
1001,75390 Kč175,39 Kč
5001,35156 Kč675,78 Kč
1 0001,22735 Kč1 227,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,06246 Kč4 249,84 Kč
8 0000,97005 Kč7 760,40 Kč
12 0000,93287 Kč11 194,44 Kč
20 0000,91793 Kč18 358,60 Kč
28 0000,89234 Kč24 985,52 Kč
40 0000,87320 Kč34 928,00 Kč
48 0000,86280 Kč41 414,40 Kč
96 0000,82781 Kč79 469,76 Kč
100 0000,82595 Kč82 595,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč