1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608X5R1E105K080AC

DigiKey Part Number
445-5146-2-ND - Tape & Reel (TR)
445-5146-1-ND - Cut Tape (CT)
445-5146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1E105K080AC
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1E105K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,40700 Kč14,07 Kč
500,98280 Kč49,14 Kč
1000,85040 Kč85,04 Kč
5000,62952 Kč314,76 Kč
1 0000,56149 Kč561,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,44658 Kč1 786,32 Kč
8 0000,40999 Kč3 279,92 Kč
12 0000,39165 Kč4 699,80 Kč
20 0000,37136 Kč7 427,20 Kč
28 0000,35950 Kč10 066,00 Kč
40 0000,34810 Kč13 924,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč