
GRM188R61C105KA12D | |
|---|---|
DigiKey Part Number | 490-10479-2-ND - Tape & Reel (TR) 490-10479-1-ND - Cut Tape (CT) 490-10479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61C105KA12D |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C105KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 50 | 0,81480 Kč | 40,74 Kč |
| 100 | 0,70340 Kč | 70,34 Kč |
| 500 | 0,51530 Kč | 257,65 Kč |
| 1 000 | 0,45755 Kč | 457,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36069 Kč | 1 442,76 Kč |
| 8 000 | 0,32967 Kč | 2 637,36 Kč |
| 12 000 | 0,31413 Kč | 3 769,56 Kč |
| 20 000 | 0,29693 Kč | 5 938,60 Kč |
| 28 000 | 0,28689 Kč | 8 032,92 Kč |
| 40 000 | 0,27722 Kč | 11 088,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

