1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

06033D105KAT2A

DigiKey Part Number
478-KGM15BR51E105KTTR-ND - Tape & Reel (TR)
478-KGM15BR51E105KTCT-ND - Cut Tape (CT)
478-KGM15BR51E105KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033D105KAT2A
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033D105KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR51E105KMKYOCERA AVX29 780478-KGM15BR51E105KMCT-ND3,13000 KčParametric Equivalent
CC0603KPX5R8BB105YAGEO17 51713-CC0603KPX5R8BB105CT-ND2,29000 KčDirect
CC0603KRX5R8BB105YAGEO938 142311-1445-1-ND2,29000 KčDirect
C1608X5R1V105K080ABTDK13 501445-7470-1-ND3,75000 KčUpgrade
C1608X6S1E105K080ABTDK4 277445-7434-1-ND4,80000 KčSimilar
In-Stock: 223 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,37600 Kč13,76 Kč
500,95940 Kč47,97 Kč
1000,83000 Kč83,00 Kč
5000,61398 Kč306,99 Kč
1 0000,54767 Kč547,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,44824 Kč1 792,96 Kč
8 0000,41140 Kč3 291,20 Kč
12 0000,39299 Kč4 715,88 Kč
20 0000,37257 Kč7 451,40 Kč
28 0000,36064 Kč10 097,92 Kč
40 0000,34918 Kč13 967,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč