1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM185R61E105KA12J

DigiKey Part Number
490-GRM185R61E105KA12JTR-ND - Tape & Reel (TR)
490-GRM185R61E105KA12JCT-ND - Cut Tape (CT)
490-GRM185R61E105KA12JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM185R61E105KA12J
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM185R61E105KA12J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R61E105KA12DMurata Electronics5 633 528490-10017-1-ND0,08000 KčSimilar
In-Stock: 1 978
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,52000 Kč25,20 Kč
501,78900 Kč89,45 Kč
1001,56860 Kč156,86 Kč
5001,19772 Kč598,86 Kč
1 0001,08350 Kč1 083,50 Kč
2 5000,96314 Kč2 407,85 Kč
5 0000,89078 Kč4 453,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,80750 Kč8 075,00 Kč
20 0000,75990 Kč15 198,00 Kč
30 0000,73607 Kč22 082,10 Kč
50 0000,70966 Kč35 483,00 Kč
70 0000,69422 Kč48 595,40 Kč
100 0000,67937 Kč67 937,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč