


GRM155R61E105KA12D | |
|---|---|
DigiKey Part Number | 490-10017-2-ND - Tape & Reel (TR) 490-10017-1-ND - Cut Tape (CT) 490-10017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E105KA12D |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E105KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,60500 Kč | 6,05 Kč |
| 50 | 0,40040 Kč | 20,02 Kč |
| 100 | 0,34200 Kč | 34,20 Kč |
| 500 | 0,24108 Kč | 120,54 Kč |
| 1 000 | 0,21064 Kč | 210,64 Kč |
| 2 500 | 0,17861 Kč | 446,52 Kč |
| 5 000 | 0,15938 Kč | 796,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13948 Kč | 1 394,80 Kč |
| 20 000 | 0,12689 Kč | 2 537,80 Kč |
| 30 000 | 0,12058 Kč | 3 617,40 Kč |
| 50 000 | 0,11360 Kč | 5 680,00 Kč |
| 70 000 | 0,10953 Kč | 7 667,10 Kč |
| 100 000 | 0,10561 Kč | 10 561,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

