
GRM185R61C105KE44J | |
|---|---|
DigiKey Part Number | 490-6372-2-ND - Tape & Reel (TR) 490-6372-1-ND - Cut Tape (CT) 490-6372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R61C105KE44J |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R61C105KE44J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 50 | 1,69240 Kč | 84,62 Kč |
| 100 | 1,48250 Kč | 148,25 Kč |
| 500 | 1,12844 Kč | 564,22 Kč |
| 1 000 | 1,01945 Kč | 1 019,45 Kč |
| 2 500 | 0,90476 Kč | 2 261,90 Kč |
| 5 000 | 0,83576 Kč | 4 178,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,81607 Kč | 8 160,70 Kč |
| 20 000 | 0,76713 Kč | 15 342,60 Kč |
| 30 000 | 0,74262 Kč | 22 278,60 Kč |
| 50 000 | 0,71546 Kč | 35 773,00 Kč |
| 70 000 | 0,69959 Kč | 48 971,30 Kč |
| 100 000 | 0,68432 Kč | 68 432,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

