
AI-50102N | |
|---|---|
DigiKey Part Number | 314-AI-50102N-ND |
Manufacturer | |
Manufacturer Product Number | AI-50102N |
Description | 16-14 NYLON INSULATED 5/16 RING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Blue |
Stud/Tab Size 5/16 Stud | Contact Material Copper Alloy |
Thickness 0.030" (0.76mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.470" (11.94mm) | Insulation Diameter 0.180" (4.57mm) |
Length - Overall 1.110" (28.19mm) | Material - Insulation Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-190540088 | Mueller Electric Co | 139 | 314-BU-190540088-ND | 5,84000 Kč | Parametric Equivalent |
| 0190540221 | Molex | 770 | 0190540221-ND | 8,55000 Kč | Parametric Equivalent |
| 0190700079 | Molex | 4 347 | WM14219CT-ND | 8,97000 Kč | Parametric Equivalent |
| 0190730079 | Molex | 2 147 | 23-0190730079-ND | 11,89000 Kč | Parametric Equivalent |
| 0190730080 | Molex | 3 799 | 900-0190730080CT-ND | 10,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,54500 Kč | 35,45 Kč |
| 25 | 3,33680 Kč | 83,42 Kč |
| 100 | 3,12830 Kč | 312,83 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |





