
AI-50100N | |
|---|---|
DigiKey Part Number | 314-AI-50100N-ND |
Manufacturer | |
Manufacturer Product Number | AI-50100N |
Description | 16-14 NYLON INSUL. #10 RING TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Blue |
Stud/Tab Size 10 Stud | Contact Material Copper Alloy |
Thickness 0.030" (0.76mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.324" (8.23mm) | Insulation Diameter 0.180" (4.57mm) |
Length - Overall 0.930" (23.62mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,71100 Kč | 27,11 Kč |
| 100 | 2,50270 Kč | 250,27 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |











