
BU-190540108 | |
|---|---|
DigiKey Part Number | 314-BU-190540108-ND |
Manufacturer | |
Manufacturer Product Number | BU-190540108 |
Description | 16-14 VINYL INSULATED #6 RINGTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Blue |
Stud/Tab Size 6 Stud | Contact Material Copper Alloy |
Thickness 0.030" (0.76mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.295" (7.49mm) | Insulation Diameter 0.180" (4.57mm) |
Length - Overall 0.880" (22.35mm) | Material - Insulation Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 25 | 3,96240 Kč | 99,06 Kč |
| 500 | 3,75400 Kč | 1 877,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |


