
AI-50240N | |
|---|---|
DigiKey Part Number | 314-AI-50240N-ND |
Manufacturer | |
Manufacturer Product Number | AI-50240N |
Description | 12-10 NYLON INSULATED 1/4 RING T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 1/4 Stud | Contact Material Copper Alloy |
Thickness 0.038" (0.97mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.558" (14.17mm) | Insulation Diameter 0.240" (6.10mm) |
Length - Overall 1.300" (33.02mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,84000 Kč | 58,40 Kč |
| 25 | 5,63080 Kč | 140,77 Kč |
| 100 | 5,42240 Kč | 542,24 Kč |
| 1 000 | 5,21388 Kč | 5 213,88 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |







