Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-50250N

DigiKey Part Number
314-AI-50250N-ND
Manufacturer
Manufacturer Product Number
AI-50250N
Description
12-10 NYLON INSULATED 5/16 RING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Mueller Electric Co
Termination
Crimp
Packaging
Bag
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Color
Yellow
Stud/Tab Size
5/16 Stud
Contact Material
Copper Alloy
Thickness
0.038" (0.97mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.558" (14.17mm)
Insulation Diameter
0.240" (6.10mm)
Length - Overall
1.300" (33.02mm)
Material - Insulation
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-190700136Mueller Electric Co691314-BU-190700136-ND5,42000 KčParametric Equivalent
0190700136Molex1 46523-0190700136-ND9,59000 KčParametric Equivalent
0190730123Molex3 430WM19770-ND22,32000 KčParametric Equivalent
0190730143Molex8 176WM19773-ND22,94000 KčParametric Equivalent
0190730201Molex8 03623-0190730201CT-ND16,27000 KčParametric Equivalent
In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
105,84000 Kč58,40 Kč
255,63080 Kč140,77 Kč
1005,42240 Kč542,24 Kč
1 0005,21388 Kč5 213,88 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč