Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-50260N

DigiKey Part Number
314-AI-50260N-ND
Manufacturer
Manufacturer Product Number
AI-50260N
Description
12-10 NYLON INSULATED 3/8 RING T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Mueller Electric Co
Termination
Crimp
Packaging
Bag
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Color
Yellow
Stud/Tab Size
3/8 Stud
Contact Material
Copper Alloy
Thickness
0.038" (0.97mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.558" (14.17mm)
Insulation Diameter
0.240" (6.10mm)
Length - Overall
1.300" (33.02mm)
Material - Insulation
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190700153Molex11 82023-0190700153-ND7,93000 KčParametric Equivalent
0190700154Molex79023-0190700154CT-ND22,11000 KčParametric Equivalent
0190730139Molex231WM13739-ND19,19000 KčParametric Equivalent
0190730236Molex24123-0190730236-ND16,89000 KčParametric Equivalent
0190730237Molex1 967900-0190730237CT-ND21,48000 KčParametric Equivalent
In-Stock: 643
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
105,21400 Kč52,14 Kč
255,00520 Kč125,13 Kč
1004,79680 Kč479,68 Kč
1 0004,58821 Kč4 588,21 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč