
AI-50030N | |
|---|---|
DigiKey Part Number | 314-AI-50030N-ND |
Manufacturer | |
Manufacturer Product Number | AI-50030N |
Description | 22-18 NYLON INSULATED #8 RING TE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Purple |
Stud/Tab Size 8 Stud | Contact Material Copper Alloy |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.324" (8.23mm) | Insulation Diameter 0.160" (4.06mm) |
Length - Overall 0.880" (22.35mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 25 | 2,29400 Kč | 57,35 Kč |
| 1 000 | 2,08555 Kč | 2 085,55 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |









