
AI-50213 | |
|---|---|
DigiKey Part Number | 314-AI-50213-ND |
Manufacturer | |
Manufacturer Product Number | AI-50213 |
Description | 12-10 FULLY NYLON INSULATED .250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Mueller Electric Co | Wire Gauge 10-12 AWG |
Packaging Bag | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,58800 Kč | 45,88 Kč |
| 25 | 4,37960 Kč | 109,49 Kč |
| 100 | 4,17110 Kč | 417,11 Kč |
| 1 000 | 3,96255 Kč | 3 962,55 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |








