
AI-50207 | |
|---|---|
DigiKey Part Number | 314-AI-50207-ND |
Manufacturer | |
Manufacturer Product Number | AI-50207 |
Description | 22-18 FULLY INSULATED NYLON .250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Mueller Electric Co | Wire Gauge 18-22 AWG |
Packaging Bag | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 1 000 | 2,72974 Kč | 2 729,74 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











