
AI-50208 | |
|---|---|
DigiKey Part Number | 314-AI-50208-ND |
Manufacturer | |
Manufacturer Product Number | AI-50208 |
Description | 16-14 FULLY NYLON INSULATED .250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Mueller Electric Co | Wire Gauge 14-16 AWG |
Packaging Bag | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,12800 Kč | 31,28 Kč |
| 25 | 2,91960 Kč | 72,99 Kč |
| 1 000 | 2,71122 Kč | 2 711,22 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |






