
AI-50042N | |
|---|---|
DigiKey Part Number | 314-AI-50042N-ND |
Manufacturer | |
Manufacturer Product Number | AI-50042N |
Description | 22-18 NYLON INSULATED 5/16 RING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Purple |
Stud/Tab Size 5/16 Stud | Contact Material Copper Alloy |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.470" (11.94mm) | Insulation Diameter 0.160" (4.06mm) |
Length - Overall 1.100" (27.94mm) | Material - Insulation Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-190540044 | Mueller Electric Co | 543 | 314-BU-190540044-ND | 5,01000 Kč | Parametric Equivalent |
| 0190540044 | Molex | 4 201 | WM19700-ND | 9,80000 Kč | Parametric Equivalent |
| 0190570017 | Molex | 1 529 | 900-0190570017-ND | 14,18000 Kč | Parametric Equivalent |
| 0190700026 | Molex | 29 742 | WM18277-ND | 8,76000 Kč | Parametric Equivalent |
| 0190700027 | Molex | 2 972 | WM14214CT-ND | 9,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,12800 Kč | 31,28 Kč |
| 25 | 2,91960 Kč | 72,99 Kč |
| 1 000 | 2,71122 Kč | 2 711,22 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |



