
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.062" (1.58mm) |
Width - Outer Edges 0.477" (12.11mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Length - Overall 1.206" (30.63mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 11,99200 Kč | 119,92 Kč |
| 25 | 11,24520 Kč | 281,13 Kč |
| 50 | 10,70720 Kč | 535,36 Kč |
| 100 | 10,19630 Kč | 1 019,63 Kč |
| 250 | 9,55600 Kč | 2 389,00 Kč |
| 500 | 9,09926 Kč | 4 549,63 Kč |
| 1 000 | 8,66463 Kč | 8 664,63 Kč |
| 3 000 | 8,01831 Kč | 24 054,93 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |

