
0190700027 | |
|---|---|
DigiKey Part Number | WM14214TR-ND - Tape & Reel (TR) WM14214CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700027 |
Description | CONN RING CIRC 18-22AWG #5/16 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700027 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.477" (12.11mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.060" (26.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,92040 Kč | 198,01 Kč |
| 50 | 7,54240 Kč | 377,12 Kč |
| 100 | 7,18130 Kč | 718,13 Kč |
| 250 | 6,73028 Kč | 1 682,57 Kč |
| 500 | 6,40900 Kč | 3 204,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,38731 Kč | 9 580,97 Kč |
| 3 000 | 6,08235 Kč | 18 247,05 Kč |
| 4 500 | 5,91080 Kč | 26 598,60 Kč |
| 7 500 | 5,70157 Kč | 42 761,78 Kč |
| 10 500 | 5,56789 Kč | 58 462,85 Kč |
| 15 000 | 5,42959 Kč | 81 443,85 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |




