Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700026

DigiKey Part Number
WM18277-ND
Manufacturer
Manufacturer Product Number
0190700026
Description
CONN RING CIRC 18-22AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700026 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Thickness
0.028" (0.71mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.477" (12.11mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.060" (26.92mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 742
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,55900 Kč75,59 Kč
257,08880 Kč177,22 Kč
506,75300 Kč337,65 Kč
1006,42750 Kč642,75 Kč
2506,02476 Kč1 506,19 Kč
5005,73666 Kč2 868,33 Kč
1 0005,46263 Kč5 462,63 Kč
3 0005,05492 Kč15 164,76 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč