Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700027

DigiKey Part Number
WM14214TR-ND - Tape & Reel (TR)
WM14214CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700027
Description
CONN RING CIRC 18-22AWG #5/16
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700027 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.028" (0.71mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.477" (12.11mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.060" (26.92mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,46200 Kč84,62 Kč
257,92040 Kč198,01 Kč
507,54240 Kč377,12 Kč
1007,18130 Kč718,13 Kč
2506,73028 Kč1 682,57 Kč
5006,40900 Kč3 204,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,38731 Kč9 580,97 Kč
3 0006,08235 Kč18 247,05 Kč
4 5005,91080 Kč26 598,60 Kč
7 5005,70157 Kč42 761,78 Kč
10 5005,56789 Kč58 462,85 Kč
15 0005,42959 Kč81 443,85 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč