MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4559DQ-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-1306-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4559DQ-AEC1-LF-P |
Description | IC REG BUCK ADJ 1.5A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4559DQ-AEC1-LF-P Models |
Category | Voltage - Output (Max) 52V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching Up to 2MHz |
Part Status Not For New Designs | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Max) 55V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4572GQB-AEC1-P | Monolithic Power Systems Inc. | 421 | 1589-MPQ4572GQB-AEC1-PCT-ND | 91,55000 Kč | MFR Recommended |
| MPQ4572GQB-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4572GQB-AEC1-ZCT-ND | 84,20000 Kč | MFR Recommended |
| MPQ4572GQBE-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ4572GQBE-AEC1-PCT-ND | 99,11000 Kč | MFR Recommended |
| MPQ4572GQBE-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4572GQBE-AEC1-ZCT-ND | 91,97000 Kč | MFR Recommended |
| MP4559DQ-LF-P | Monolithic Power Systems Inc. | 370 | 1589-MP4559DQ-LF-PCT-ND | 51,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,00810 Kč | 21 504,05 Kč |
| Unit Price without VAT: | 43,00810 Kč |
|---|---|
| Unit Price with VAT: | 52,03980 Kč |












