Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4559DQ-LF-P

DigiKey Part Number
1589-MP4559DQ-LF-PTR-ND - Tape & Reel (TR)
1589-MP4559DQ-LF-PCT-ND - Cut Tape (CT)
1589-MP4559DQ-LF-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4559DQ-LF-P
Description
IC REG BUCK ADJ 1.5A 10QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
55V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
52V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
Up to 2MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-QFN (3x3)
Voltage - Input (Min)
3.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP4572GQB-PMonolithic Power Systems Inc.5 8091589-MP4572GQB-PCT-ND69,92000 KčMFR Recommended
MP4559DQ-LF-ZMonolithic Power Systems Inc.2 5151589-MP4559DQ-LF-ZCT-ND42,21000 KčParametric Equivalent
MP4561DQ-LF-PMonolithic Power Systems Inc.01589-1187-1-ND80,84000 KčParametric Equivalent
MP4561DQ-LF-ZMonolithic Power Systems Inc.5 8471589-1677-1-ND73,49000 KčParametric Equivalent
MPQ4559DQ-LF-ZMonolithic Power Systems Inc.4 6371589-MPQ4559DQ-LF-ZCT-ND59,00000 KčParametric Equivalent
In-Stock: 370
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1038,06900 Kč380,69 Kč
2534,76440 Kč869,11 Kč
10031,12530 Kč3 112,53 Kč
25029,39132 Kč7 347,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,34520 Kč14 172,60 Kč
1 00027,48449 Kč27 484,49 Kč
1 50027,05326 Kč40 579,89 Kč
2 50026,57557 Kč66 438,93 Kč
3 50026,29639 Kč92 037,36 Kč
5 00026,02803 Kč130 140,15 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč