
MP4572GQB-P | |
|---|---|
DigiKey Part Number | 1589-MP4572GQB-PTR-ND - Tape & Reel (TR) 1589-MP4572GQB-PCT-ND - Cut Tape (CT) 1589-MP4572GQB-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4572GQB-P |
Description | IC REG BUCK 2A 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 2A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4572GQB-P Models |
Category | Voltage - Input (Max) 60V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching Up to 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case |
Topology | Supplier Device Package 12-QFN (2.5x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,49500 Kč | 524,95 Kč |
| 25 | 48,13600 Kč | 1 203,40 Kč |
| 100 | 43,33360 Kč | 4 333,36 Kč |
| 250 | 41,04268 Kč | 10 260,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,66270 Kč | 19 831,35 Kč |
| 1 000 | 38,52629 Kč | 38 526,29 Kč |
| 1 500 | 37,95753 Kč | 56 936,29 Kč |
| 2 500 | 37,32697 Kč | 93 317,43 Kč |
| 3 500 | 36,95870 Kč | 129 355,45 Kč |
| 5 000 | 36,60447 Kč | 183 022,35 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


