MPQ4572GQBE-AEC1-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 99,11000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4572GQBE-AEC1-Z

DigiKey Part Number
1589-MPQ4572GQBE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4572GQBE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4572GQBE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4572GQBE-AEC1-Z
Description
IC REG BUCK ADJ 2A 12QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4572GQBE-AEC1-Z Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
54V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
400kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
12-QFN (2.5x3)
Voltage - Input (Max)
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4572GQBE-AEC1-PMonolithic Power Systems Inc.01589-MPQ4572GQBE-AEC1-PCT-ND99,11000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1069,69200 Kč696,92 Kč
2564,11960 Kč1 602,99 Kč
10057,99020 Kč5 799,02 Kč
25055,06852 Kč13 767,13 Kč
50054,93706 Kč27 468,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00049,40460 Kč247 023,00 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč