MPQ4572GQBE-AEC1-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 91,35000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4572GQBE-AEC1-P

DigiKey Part Number
1589-MPQ4572GQBE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4572GQBE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4572GQBE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4572GQBE-AEC1-P
Description
IC REG BUCK ADJ 2A 12QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4572GQBE-AEC1-P Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
54V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
400kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
12-QFN (2.5x3)
Voltage - Input (Max)
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4572GQBE-AEC1-ZMonolithic Power Systems Inc.01589-MPQ4572GQBE-AEC1-ZCT-ND91,35000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,44000 Kč98,44 Kč
1074,85000 Kč748,50 Kč
2568,92320 Kč1 723,08 Kč
10062,41630 Kč6 241,63 Kč
25059,35060 Kč14 837,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50057,44106 Kč28 720,53 Kč
1 00055,90087 Kč55 900,87 Kč
1 50055,12971 Kč82 694,57 Kč
2 50054,27552 Kč135 688,80 Kč
3 50053,77591 Kč188 215,68 Kč
Manufacturers Standard Package
Unit Price without VAT:98,44000 Kč
Unit Price with VAT:119,11240 Kč