Amplifier IC 1-Channel (Mono) Class D 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7790GF-AEC1-P

DigiKey Part Number
1589-MPQ7790GF-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ7790GF-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ7790GF-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7790GF-AEC1-P
Description
18V, 15W, LOW-EMI, MONO BTL CLAS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MPQ7790GF-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5.5V ~ 18V
Manufacturer
Monolithic Power Systems Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Class D
Qualification
AEC-Q100
Output Type
1-Channel (Mono)
Supplier Device Package
20-TSSOP-EP
Max Output Power x Channels @ Load
15W x 1 @ 8Ohm
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ7790GF-AEC1-ZMonolithic Power Systems Inc.2 9641589-MPQ7790GF-AEC1-ZCT-ND85,67000 KčDirect
In-Stock: 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1070,44800 Kč704,48 Kč
2564,82520 Kč1 620,63 Kč
10058,63900 Kč5 863,90 Kč
25055,68920 Kč13 922,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50053,91110 Kč26 955,55 Kč
1 00052,44796 Kč52 447,96 Kč
1 50051,71513 Kč77 572,70 Kč
2 50050,90327 Kč127 258,18 Kč
3 50050,42886 Kč176 501,01 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč