Parametric Equivalent

MPQ4572GQBE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4572GQBE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4572GQBE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4572GQBE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4572GQBE-AEC1-P |
Description | IC REG BUCK ADJ 2A 12QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4572GQBE-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 54V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4572GQBE-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4572GQBE-AEC1-ZCT-ND | 91,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,44000 Kč | 98,44 Kč |
| 10 | 74,85000 Kč | 748,50 Kč |
| 25 | 68,92320 Kč | 1 723,08 Kč |
| 100 | 62,41630 Kč | 6 241,63 Kč |
| 250 | 59,35060 Kč | 14 837,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,44106 Kč | 28 720,53 Kč |
| 1 000 | 55,90087 Kč | 55 900,87 Kč |
| 1 500 | 55,12971 Kč | 82 694,57 Kč |
| 2 500 | 54,27552 Kč | 135 688,80 Kč |
| 3 500 | 53,77591 Kč | 188 215,68 Kč |
| Unit Price without VAT: | 98,44000 Kč |
|---|---|
| Unit Price with VAT: | 119,11240 Kč |











