
IPB017N10N5LFATMA1 | |
|---|---|
DigiKey Part Number | IPB017N10N5LFATMA1TR-ND - Tape & Reel (TR) IPB017N10N5LFATMA1CT-ND - Cut Tape (CT) IPB017N10N5LFATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB017N10N5LFATMA1 |
Description | MOSFET N-CH 100V 180A TO263-7 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 313W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPB017N10N5LFATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.1V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 840 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 313W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 10 | 121,22100 Kč | 1 212,21 Kč |
| 100 | 88,07820 Kč | 8 807,82 Kč |
| 500 | 73,95622 Kč | 36 978,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,42380 Kč | 69 423,80 Kč |
| 2 000 | 65,61550 Kč | 131 231,00 Kč |
| 3 000 | 63,67720 Kč | 191 031,60 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |


















