
ISC015N06NM5LF2ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC015N06NM5LF2ATMA1TR-ND - Tape & Reel (TR) 448-ISC015N06NM5LF2ATMA1CT-ND - Cut Tape (CT) 448-ISC015N06NM5LF2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC015N06NM5LF2ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 32A (Ta), 275A (Tc) 3W (Ta), 217W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISC015N06NM5LF2ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 1.55mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.45V @ 120µA |
Series | Gate Charge (Qg) (Max) @ Vgs 113 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9000 pF @ 30 V |
FET Type | Power Dissipation (Max) 3W (Ta), 217W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 FL |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 77,46200 Kč | 774,62 Kč |
| 100 | 54,81950 Kč | 5 481,95 Kč |
| 500 | 45,15620 Kč | 22 578,10 Kč |
| 1 000 | 42,05311 Kč | 42 053,11 Kč |
| 2 000 | 40,72510 Kč | 81 450,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 36,62643 Kč | 183 132,15 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |





