


LT3062EDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LT3062EDCB#TRMPBFTR-ND - Tape & Reel (TR) LT3062EDCB#TRMPBFCT-ND - Cut Tape (CT) LT3062EDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3062EDCB#TRMPBF |
Description | IC REG LIN POS ADJ 200MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3062EDCB#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-DFN (2x3) |
Voltage Dropout (Max) 0.53V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3062IDCB#TRMPBF | Analog Devices Inc. | 842 | LT3062IDCB#TRMPBFCT-ND | 4,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,37000 Kč | 116,37 Kč |
| 10 | 88,99000 Kč | 889,90 Kč |
| 25 | 82,11240 Kč | 2 052,81 Kč |
| 100 | 74,56050 Kč | 7 456,05 Kč |
| 250 | 71,47596 Kč | 17 868,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,79020 Kč | 34 395,10 Kč |
| 1 000 | 67,00434 Kč | 67 004,34 Kč |
| 1 500 | 66,10971 Kč | 99 164,57 Kč |
| 2 500 | 65,11838 Kč | 162 795,95 Kč |
| Unit Price without VAT: | 116,37000 Kč |
|---|---|
| Unit Price with VAT: | 140,80770 Kč |











